EAO 82 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22.3mm Cutout, SPDT, Red LED, 240V, IP65, IP67
- RS Stock No.:
- 811-4116
- Mfr. Part No.:
- 82-6551.1116
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£21.55
(exc. VAT)
£25.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £21.55 |
10 - 24 | £19.57 |
25 - 49 | £16.74 |
50 - 149 | £15.17 |
150 + | £14.65 |
*price indicative
- RS Stock No.:
- 811-4116
- Mfr. Part No.:
- 82-6551.1116
- Brand:
- EAO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EAO | |
Switch Operation | Momentary | |
Illuminated | Yes | |
Series | 82 | |
Panel Cut Out Diameter | 22.3mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPDT | |
Voltage Rating | 240V | |
Push Button Style | Round | |
LED Colour | Red | |
IP Rating | IP65, IP67 | |
Contact Current Rating | 3A | |
Contact Material | Silver Alloy | |
Contact DC Voltage Rating | 240V | |
Case Colour | Silver | |
Manufacturer Part No. | 82-6551.1116 | |
Contact AC Voltage Rating | 240V | |
Terminal Type | Plug In, Solder | |
Minimum Operating Temperature | -30°C | |
Operating Temperature Range | -30°C to +70°C | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cut Out Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 240V | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP65, IP67 | ||
Contact Current Rating 3A | ||
Contact Material Silver Alloy | ||
Contact DC Voltage Rating 240V | ||
Case Colour Silver | ||
Manufacturer Part No. 82-6551.1116 | ||
Contact AC Voltage Rating 240V | ||
Terminal Type Plug In, Solder | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30°C to +70°C | ||
Maximum Operating Temperature +70°C | ||
Related links
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- EAO 82 Series Illuminated Push Button Switch Panel Mount SPDT 240V IP67
- DeWALT DCV100 18V Leaf Blower